Part Details for PP001264 by SPC Multicomp
Overview of PP001264 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7947
|
Newark | Tri Rated Cable, 1Mm2, Pink, 100M, Jacket Material:Pvc, Jacket Color:Pink, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:30 X 0.2Mm Rohs Compliant: Yes |Multicomp Pro PP001264 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$47.9000 / $61.0400 | Buy Now |
DISTI #
79Y4666
|
Newark | Tri Rated Wire, 1Mm2, Pink, 1M, Jacket Material:Pvc, Jacket Colour:Pink, Wire Gauge:18Awg, Conductor Area Csa:1Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:30 X 0.2Mm, Voltage Rating:600V, Rohs Compliant: Yes |Multicomp Pro PP001264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.4790 / $0.8710 | Buy Now |
DISTI #
2528167
|
element14 Asia-Pacific | TRI RATED WIRE, 1MM2, PINK, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 23 |
|
$0.9226 / $1.0690 | Buy Now |
DISTI #
2501512
|
element14 Asia-Pacific | TRI RATED WIRE, 1MM2, PINK, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$38.4048 | Buy Now |
DISTI #
2528167
|
Farnell | TRI RATED WIRE, 1MM2, PINK, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 0 |
|
$0.8195 / $0.9455 | Buy Now |
DISTI #
2501512
|
Farnell | TRI RATED WIRE, 1MM2, PINK, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$36.6462 | Buy Now |