Part Details for PP001266 by SPC Multicomp
Overview of PP001266 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4668
|
Newark | Tri Rated Wire, 2.5Mm2, Pink, 1M, Jacket Material:Pvc, Jacket Colour:Pink, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:50 X 0.25Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001266 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 98 |
|
$0.6580 / $1.1300 | Buy Now |
DISTI #
68Y7949
|
Newark | Tri Rated Cable, 2.5Mm2, Pink, 100M, Jacket Material:Pvc, Jacket Color:Pink, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro PP001266 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$63.6200 / $74.1100 | Buy Now |
DISTI #
2528171
|
element14 Asia-Pacific | TRI RATED WIRE, 2.5MM2, PINK, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 98 |
|
$1.3511 / $1.5641 | Buy Now |
DISTI #
2501514
|
element14 Asia-Pacific | TRI RATED WIRE, 2.5MM2, PINK, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$86.5226 | Buy Now |
DISTI #
2528171
|
Farnell | TRI RATED WIRE, 2.5MM2, PINK, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 98 |
|
$1.2235 / $1.4165 | Buy Now |
DISTI #
2501514
|
Farnell | TRI RATED WIRE, 2.5MM2, PINK, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$82.7482 | Buy Now |