Part Details for PP001269 by SPC Multicomp
Overview of PP001269 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4671
|
Newark | Tri Rated Wire, 0.5Mm2, Red, 1M, Jacket Material:Pvc, Jacket Colour:Red, Wire Gauge:21Awg, Conductor Area Csa:0.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:16 X 0.2Mm, Voltage Rating:600V, rohs Compliant: Yes |Multicomp Pro PP001269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 660 |
|
$0.2170 / $0.3950 | Buy Now |
DISTI #
68Y7952
|
Newark | Tri Rated Cable, 0.5Mm2, Red, 100M, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:21Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro PP001269 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$21.4800 / $29.8500 | Buy Now |
DISTI #
2528174
|
element14 Asia-Pacific | TRI RATED WIRE, 0.5MM2, RED, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 660 |
|
$0.4461 / $0.5138 | Buy Now |
DISTI #
2501517
|
element14 Asia-Pacific | TRI RATED WIRE, 0.5MM2, RED, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 140 |
|
$24.1738 | Buy Now |
DISTI #
2528174
|
Farnell | TRI RATED WIRE, 0.5MM2, RED, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 660 |
|
$0.4180 / $0.4820 | Buy Now |
DISTI #
2501517
|
Farnell | TRI RATED WIRE, 0.5MM2, RED, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 140 |
|
$23.1190 | Buy Now |