Part Details for PP001276 by SPC Multicomp
Overview of PP001276 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7959
|
Newark | Tri Rated Cable, 10Mm2, Red, 100M, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:8Awg, Conductor Area Csa:10Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro PP001276 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$69.6800 | Buy Now |
DISTI #
79Y4678
|
Newark | Tri Rated Wire, 10Mm2, Red, 1M, Jacket Material:Pvc, Jacket Colour:Red, Wire Gauge:8Awg, Conductor Area Csa:10Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:136 X 0.3Mm, Voltage Rating:600V, Rohs Compliant: Yes |Multicomp Pro PP001276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 329 |
|
$3.5800 / $5.5200 | Buy Now |
DISTI #
2501525
|
element14 Asia-Pacific | TRI RATED WIRE, 10MM2, RED, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 12 |
|
$304.3960 | Buy Now |
DISTI #
2528181
|
element14 Asia-Pacific | TRI RATED WIRE, 10MM2, RED, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 329 |
|
$4.1905 / $4.8363 | Buy Now |
DISTI #
2501525
|
Farnell | TRI RATED WIRE, 10MM2, RED, 100M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Reel | 12 |
|
$290.1711 | Buy Now |
DISTI #
2528181
|
Farnell | TRI RATED WIRE, 10MM2, RED, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 329 |
|
$3.9212 / $4.5207 | Buy Now |