Part Details for PP001278 by SPC Multicomp
Overview of PP001278 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4680
|
Newark | Tri Rated Wire, 25Mm2, Red, 1M, Jacket Material:Pvc, Jacket Colour:Red, Wire Gauge:4Awg, Conductor Area Csa:25Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:196 X 0.4Mm, Voltage Rating:600V, Rohs Compliant: Yes |Multicomp Pro PP001278 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 316 |
|
$4.5600 / $7.0200 | Buy Now |
DISTI #
68Y7961
|
Newark | Tri Rated Cable, 25Mm2, Red, 50M, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:4Awg, Conductor Area Csa:25Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro PP001278 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$302.8500 / $368.2700 | Buy Now |
DISTI #
2501527
|
element14 Asia-Pacific | TRI RATED WIRE, 25MM2, RED, 50M RoHS: Compliant Min Qty: 1 Container: Reel | 26 |
|
$365.8374 | Buy Now |
DISTI #
2528184
|
element14 Asia-Pacific | TRI RATED WIRE, 25MM2, RED, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 316 |
|
$10.2158 / $11.7936 | Buy Now |
DISTI #
2528184
|
Farnell | TRI RATED WIRE, 25MM2, RED, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 316 |
|
$9.5510 / $11.0243 | Buy Now |
DISTI #
2501527
|
Farnell | TRI RATED WIRE, 25MM2, RED, 50M RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Reel | 26 |
|
$348.6562 | Buy Now |