Part Details for PP001290 by SPC Multicomp
Overview of PP001290 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7973
|
Newark | Tri Rated Cable, 2.5Mm2, White, 100M, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:50 X 0.25Mm Rohs Compliant: Yes |Multicomp Pro PP001290 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$69.3100 / $80.8600 | Buy Now |
DISTI #
79Y4692
|
Newark | Tri Rated Wire, 2.5Mm2, White, 1M, Jacket Material:Pvc, Jacket Colour:White, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:50 X 0.25Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.6370 / $1.1000 | Buy Now |
DISTI #
2528197
|
element14 Asia-Pacific | TRI RATED WIRE, 2.5MM2, WHITE, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 1 |
|
$1.3504 / $1.5632 | Buy Now |
DISTI #
2501540
|
element14 Asia-Pacific | TRI RATED WIRE, 2.5MM2, WHITE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$86.4744 | Buy Now |
DISTI #
2528197
|
Farnell | TRI RATED WIRE, 2.5MM2, WHITE, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 1 |
|
$1.2764 / $1.4786 | Buy Now |
DISTI #
2501540
|
Farnell | TRI RATED WIRE, 2.5MM2, WHITE, 100M RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 7 |
|
$83.4201 | Buy Now |