PP001544
Description: Wire And Cable,

Overview of PP001544 by pro-power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PP001544 by pro-power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PP001544 by pro-power

PP001544
pro-power
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PRO-POWER
Reach Compliance Code
unknown
Samacsys Manufacturer
PRO POWER
Approvals
CE; EN; IEC
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
SOLID
Cross Section Area
0.35 mm2
DIN Conformance
NO
Diameter
7.9 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Jacket Material
POLYVINYL CHLORIDE
Length
100 mm
MIL Conformance
NO
Number of Conductors
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Resistance
0.058 Ω
Shielding
YES
Wire Gauge
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. PP001544
    pro-power
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP001544 by pro-power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP001544 by pro-power

Select Manufacturer
Which Manufacturer of PP001544 would you like to use for your alert(s)?
  • Please alert me when PP001544 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP001544 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP001544 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP001544 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP001544.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP001544 by pro-power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: