There are no models available for this part yet.
Overview of PP001720 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP001720 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC8485
|
Newark | Cable Gland, Metal, 6Mm-12Mm, Ip68, Thread Size - Imperial:-, Thread Size - Metric:M20 X 1.5, Cable Diameter Min:6Mm, Cable Diameter Max:12Mm, Cable Gland Material:Metal, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Multicomp Pro PP001720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$5.4900 / $8.0300 | Buy Now |