Part Details for PP002324 by SPC Multicomp
Overview of PP002324 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP002324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6348
|
Newark | Hook-Up Wire, 24Awg, Grey, 1000Ft, 300V, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Multicomp Pro PP002324 Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$30.7100 / $38.2600 | Buy Now |