Part Details for PP002557 by pro-power
Overview of PP002557 by pro-power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP002557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2004
|
Newark | Cable Wire, 22Awg, White, 305M, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Pro Power PP002557 Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 6 |
|
$44.0500 / $54.8800 | Buy Now |
DISTI #
2986902
|
Farnell | RoHS: Compliant Min Qty: 1 Container: METER | 0 |
|
$0.2786 / $0.3810 | Buy Now |