Part Details for PP002665 by SPC Multicomp
Overview of PP002665 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP002665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7581
|
Newark | Spiral Binding, 3Mm Od, Blk, 50M, External Diameter - Imperial:0.12", External Diameter - Metric:3Mm, Wrap Material:Polyethylene, Wrap Colour:Black, Reel Length (Imperial):164.04Ft, Reel Length (Metric):50M, Bundle Dia Min - Rohs Compliant: Yes |Multicomp Pro PP002665 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 4 |
|
$18.9700 / $23.8500 | Buy Now |
DISTI #
3014112
|
element14 Asia-Pacific | SPIRAL BINDING, 3MM OD, BLK, 50M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$28.0472 / $35.2933 | Buy Now |
DISTI #
3014112
|
Farnell | SPIRAL BINDING, 3MM OD, BLK, 50M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 4 |
|
$27.7653 / $39.6700 | Buy Now |