Part Details for PP002N-S by Supertronic
Overview of PP002N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP002N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP2N
|
TME | Enclosure: multipurpose, X: 73mm, Y: 153mm, Z: 43mm, SIMPLEGANT II Min Qty: 1 | 6 |
|
$3.7500 / $4.8200 | Buy Now |