Part Details for PP005-GL22 by Teledyne Lecroy
Overview of PP005-GL22 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP005-GL22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP005-GL22-ND
|
DigiKey | 22CM PROBE GND LEAD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$10.0000 | Buy Now |
DISTI #
940-PP005-GL22
|
Mouser Electronics | Test Probes Probe Ground Lead (22 cm) RoHS: Compliant | 7 |
|
$10.0000 | Buy Now |
DISTI #
70666030
|
RS | Replacement 22cm Ground Lead | Teledyne LeCroy PP005-GL22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0000 | RFQ |