Part Details for PP007AM-S by Supertronic
Overview of PP007AM-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP007AM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP007AM
|
TME | Enclosure: multipurpose, X: 47mm, Y: 127mm, Z: 23mm, ABS, ivory Min Qty: 1 | 5 |
|
$3.0400 / $3.8200 | Buy Now |