Part Details for PP008-1 by Teledyne Lecroy
Overview of PP008-1 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP008-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
70 In Stock |
|
$355.0000 | Buy Now |
DISTI #
940-PP008-1
|
Mouser Electronics | Test Probes 10:1 500MHZ PASV PRB FOR WR XI SRS OSC RoHS: Compliant | 7 |
|
$350.1100 | Buy Now |
DISTI #
70665875
|
RS | 500 MHz Passive Probe for WaveRunner Xi, 10:1, 10 MOhm | Teledyne LeCroy PP008-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.0000 | RFQ |
DISTI #
45243.1
|
TestEquity LLC | Teledyne LeCroy PP008-1 Passive Probe, 500 MHz, 10X, 9.5 pF, 400 V, CAT1, CAT2, PP Series | 9 |
|
$355.0000 | Buy Now |