There are no models available for this part yet.
Overview of PP009-1 by Teledyne Lecroy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP009-1 by Teledyne Lecroy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM8761
|
Newark | Osc Probe, Passive Voltage, 500Mhz, 1.3M, Oscilloscope Probe Function:Passive, Bandwidth:500Mhz, Input Voltage Max:400V, Test Probe Attenuation:10:1, For Use With:Teledyne Lecroy Waverunner 9000 Series Oscilloscopes |Teledyne Lecroy PP009-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$285.0000 | Buy Now | |
DISTI #
PP009-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$285.0000 | Buy Now | |
DISTI #
940-PP009-1
|
Mouser Electronics | Test Probes 10, 500 MHz, 10 M Passive Probe RoHS: Compliant | 3 |
|
$285.0000 | Buy Now | |
DISTI #
45244.1
|
TestEquity LLC | Teledyne LeCroy PP009-1 Passive Probe, 500 MHz, 10X, 9.5 pF, 400 V, CAT2, PP Series | 8 |
|
$285.0000 | Buy Now |