Part Details for PP009AN-S by Supertronic
Overview of PP009AN-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP009AN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP009AN-S
|
TME | Enclosure: multipurpose, X: 54mm, Y: 121mm, Z: 42mm, vented, ABS Min Qty: 1 | 28 |
|
$2.6400 / $3.3900 | Buy Now |