Part Details for PP011N-S by Supertronic
Overview of PP011N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP011N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP11N
|
TME | Enclosure: panel, X: 96mm, Y: 48mm, Z: 134mm, ABS, black, Series: DINS Min Qty: 1 | 17 |
|
$10.8200 / $13.9100 | Buy Now |