There are no models available for this part yet.
Overview of PP016 by Teledyne Lecroy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP016 by Teledyne Lecroy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PP016-ND
|
DigiKey | OSCOPE P X1/X10 10/300MHZ 1M/10M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$150.0000 | Buy Now | |
DISTI #
940-PP016
|
Mouser Electronics | Test Probes 10:1 10MOHM 300MHZ PASV PRB (WA) RoHS: Compliant | 7 |
|
$148.2700 | Buy Now | |
DISTI #
70665726
|
RS | 10:1, 10 Mohm, 300 MHz Passive Probe | Teledyne LeCroy PP016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.3800 / $151.5000 | RFQ | |
DISTI #
45245.1
|
TestEquity LLC | Teledyne LeCroy PP016 Passive Probe, 300 MHz, 1X, 10X, 12 pF, 600 V, CAT2, PP Series | 3 |
|
$150.0000 | Buy Now |