Part Details for PP018-1 by Teledyne Lecroy
Overview of PP018-1 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP018-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8765
|
Newark | 500 Mhz Passive Probe For Hdo, 10:1, 10 Mohm |Teledyne Lecroy PP018-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$275.0000 | Buy Now |
DISTI #
PP018-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 3 Weeks Container: Bag |
22 In Stock |
|
$275.0000 | Buy Now |
DISTI #
940-PP018-1
|
Mouser Electronics | Test Probes PASSIVE PROBE FOR HDO 4000 RoHS: Compliant | 4 |
|
$275.0000 | Buy Now |
DISTI #
45247.1
|
TestEquity LLC | Teledyne LeCroy PP018-1 Passive Probe, 500 MHz, 10X, 10 pF, 350 V, CAT2, PP Series | 4 |
|
$275.0000 | Buy Now |