Part Details for PP022-1 by Teledyne Lecroy
Overview of PP022-1 by Teledyne Lecroy
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP022-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8768
|
Newark | Osc Probe, Passive Voltage, 500Mhz/4.3Ft, Oscilloscope Probe Function:Passive, Bandwidth:500Mhz, Input Voltage Max:500Vrms, Test Probe Attenuation:10:1, For Use With:Teledyne Lecroy Waverunner 9000 Series Oscilloscopes |Teledyne Lecroy PP022-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$355.0000 | Buy Now |
DISTI #
PP022-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$355.0000 | Buy Now |
DISTI #
940-PP022-1
|
Mouser Electronics | Test Probes 500MHz Passive Probe 2.5mm, 10:1, 10 MOh RoHS: Compliant | 0 |
|
$355.0000 | Order Now |
DISTI #
70800076
|
RS | 500 MHz Passive Probe, 2.5mm, 10:1, 10 Mohm | Teledyne LeCroy PP022-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$345.0100 | RFQ |
DISTI #
45250.1
|
TestEquity LLC | Teledyne LeCroy PP022-1 Passive Probe, 500 MHz, 10X, 10 pF, 500 V, CAT2, PP Series | 0 |
|
$355.0000 | Buy Now |