There are no models available for this part yet.
Overview of PP023-1 by Teledyne Lecroy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP023-1 by Teledyne Lecroy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PP023-1-ND
|
DigiKey | OSCOPE PROBE X10 500MHZ 10M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$355.0000 | Buy Now | |
DISTI #
940-PP023-1
|
Mouser Electronics | Test Probes PassiveProbe 500MHz 2.5mm,10:1,10MOhm RoHS: Compliant | 19 |
|
$355.0000 | Buy Now | |
DISTI #
70800078
|
RS | 500 MHz Passive Probe, 2.5mm, 10:1, 10 Mohm | Teledyne LeCroy PP023-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$333.4500 / $358.5500 | RFQ | |
DISTI #
45251.1
|
TestEquity LLC | Teledyne LeCroy PP023-1 Passive Probe, 500 MHz, 10X, 10 pF, 500 V, CAT2, PP Series | 0 |
|
$355.0000 | Buy Now |