Part Details for PP085BW-S by Supertronic
Overview of PP085BW-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP085BW-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP085BW
|
TME | Enclosure: multipurpose, X: 27mm, Y: 39mm, Z: 18mm, ABS, white Min Qty: 1 | 17 |
|
$1.3200 / $1.6000 | Buy Now |