Part Details for PP1 by Neutrik USA Inc
Overview of PP1 by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4493
|
Newark | Circular Contact, Pin, Solder, Product Range:-, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Neutrik Neutricon Series Circular Receptacle Connectors Rohs Compliant: Yes |Neutrik PP1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1050 | Buy Now |
DISTI #
568-PP1
|
Mouser Electronics | Standard Circular Contacts CONTACT MALE PCB NEUTRICON GOLD RoHS: Compliant | 2456 |
|
$0.3190 / $0.5100 | Buy Now |
DISTI #
70549521
|
RS | Contact, neutriCON Male PCB, gold, miniCON Series | Neutrik PP1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 | RFQ |
|
Onlinecomponents.com | neutriCON Modular System - Male PCB contacts - gold plated - for chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional parts for sp RoHS: Compliant |
47900 In Stock |
|
$0.3096 / $0.4340 | Buy Now |
DISTI #
NTR-PP1
|
TME | NC CONTACT MALE PCB Min Qty: 5 | 0 |
|
$0.2550 / $0.3610 | RFQ |
|
Master Electronics | neutriCON Modular System - Male PCB contacts - gold plated - for chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional parts for sp RoHS: Compliant |
47900 In Stock |
|
$0.3096 / $0.4340 | Buy Now |
Part Details for PP1
PP1 CAD Models
PP1 Part Data Attributes
|
PP1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
PP1
Neutrik USA Inc
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER |