Part Details for PP104G -AS by Supertronic
Overview of PP104G -AS by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP104G -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP104
|
TME | Enclosure: multipurpose, X: 219mm, Y: 289mm, Z: 47mm, WALLEGANT, ABS Min Qty: 1 | 21 |
|
$20.1800 | Buy Now |