Part Details for PP1100SC-LF-T by ProTek Devices
Overview of PP1100SC-LF-T by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP1100SC-LF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3470 | Buy Now |
Part Details for PP1100SC-LF-T
PP1100SC-LF-T CAD Models
PP1100SC-LF-T Part Data Attributes
|
PP1100SC-LF-T
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP1100SC-LF-T
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | SURGE PROTECTION CIRCUIT |