Part Details for PP1R5-48-5 by International Rectifier
Overview of PP1R5-48-5 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP1R5-48-5
PP1R5-48-5 CAD Models
PP1R5-48-5 Part Data Attributes:
|
PP1R5-48-5
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PP1R5-48-5
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 1.5W
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 63 V | |
Input Voltage-Min | 32 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P5 | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO |