Part Details for PP400-0.009-00-1212 by The Bergquist Company
Overview of PP400-0.009-00-1212 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for PP400-0.009-00-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-PP400-09-00-1212
|
Mouser Electronics | Thermal Interface Products Insulator, 12"x12" Sheet, 0.009" Thickness, Sil-Pad TSPPP900/Poly-Pad 400 RoHS: Compliant | 0 |
|
$19.8500 / $22.4500 | Order Now |