There are no models available for this part yet.
Overview of PP45PC12R-A02 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for PP45PC12R-A02 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AJ2554
|
Newark | 2 Way Horizontal Powerpole Rohs Compliant: Yes |Anderson Power Products PP45PC12R-A02 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.9000 | Buy Now | |
DISTI #
2243-PP45PC12R-A02-ND
|
DigiKey | CONN Min Qty: 105 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7116 | Buy Now | |
DISTI #
879-PP45PC12R-A02
|
Mouser Electronics | Heavy Duty Power Connectors 2 WAY HORIZONTAL POWERPOLE RoHS: Compliant | 0 |
|
$2.0700 / $3.8200 | Order Now | |
DISTI #
72286274
|
RS | C-Powerpoles 10 / 45, 2 WAY HORIZONTAL POWERPOLE | Anderson Power Products PP45PC12R-A02 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $3.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.9200 | Buy Now | ||
DISTI #
000000000006199340
|
Sager | Heavy Duty Power Connectors 2 WAY HORIZONTAL POWERPOLE Min Qty: 105 | 0 |
|
$2.7000 / $3.0700 | Buy Now |