Part Details for PP5X50F by Panduit Corp
Overview of PP5X50F by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP5X50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3205
|
Newark | White Vinyl Pocket Pouch Filled With 250 Cable Ties (50 Each: Blue, Orange, Green, Brown And Slate - All With White Stripe). Rohs Compliant: Na |Panduit PP5X50F (Alternate Part Number: 07498365013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$81.0300 / $93.2600 | Buy Now |
DISTI #
298-11582-ND
|
DigiKey | POCKET POUCH W/ASST CABLE TIES Min Qty: 1 Lead time: 3 Weeks Container: Case | Temporarily Out of Stock |
|
$79.7779 / $90.0700 | Buy Now |
DISTI #
PP5X50F
|
Avnet Americas | Cable Accessories Pocket Pouch Vinyl White (Alt: PP5X50F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$59.6200 | Buy Now |
DISTI #
644-PP5X50F
|
Mouser Electronics | Cable Ties Pocket Pouch Filled with Striped CBL T RoHS: Compliant | 0 |
|
$74.4300 / $81.2400 | Order Now |
DISTI #
V99:2348_07007724
|
Arrow Electronics | Cable Accessories Cable Tie Kit Vinyl Kit Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1817 | Americas - 8 |
|
$9.8070 / $13.2505 | Buy Now |
DISTI #
71679613
|
RS | Telephone Identification Kit, Blue, Orange, Green, Brown, Slate | Panduit PP5X50F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | 0 |
|
$79.2500 / $85.2100 | RFQ |
DISTI #
PANPP5X50F
|
Heilind Electronics | POCKET POUCH FILLED WITH STRIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Pocket Pouch Vinyl White RoHS: Compliant |
2 In Stock |
|
$67.9500 / $87.1800 | Buy Now |
DISTI #
30153322
|
Verical | Cable Accessories Cable Tie Kit Vinyl Kit Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 8 |
|
$9.8070 / $9.8350 | Buy Now |
DISTI #
66719279
|
Verical | Cable Accessories Cable Tie Kit Vinyl Kit Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$99.4354 | Buy Now |
Part Details for PP5X50F
PP5X50F CAD Models
PP5X50F Part Data Attributes:
|
PP5X50F
Panduit Corp
Buy Now
|
Compare Parts:
PP5X50F
Panduit Corp
|
Samacsys Manufacturer | Panduit |