There are no models available for this part yet.
Overview of PP6A-LSZHCU-BK-5M by Gembird Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP6A-LSZHCU-BK-5M by Gembird Electronics Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PP6A-LSZHCU-BK-5M
|
TME | Patch cord, S/FTP, 6a, wire, Cu, LSZH, black, 5m, 27AWG, Øcable: 5.8mm Min Qty: 1 | 9 |
|
$3.9400 / $6.1900 | Buy Now |