Part Details for PPA00002-25F by L-com Inc
Overview of PPA00002-25F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PPA00002-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3262
|
Newark | Heavy Duty Cpu/Pdu Power Cord C14 To C13 15 Amp 25Ft Rohs Compliant: Yes |L-Com PPA00002-25F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$65.0500 | Buy Now |
DISTI #
5073-PPA00002-25F-ND
|
DigiKey | HEAVY DUTY CPU/PDU POWER CORD - Min Qty: 1 Lead time: 9 Weeks Container: Bag |
33 In Stock |
|
$44.5551 / $55.2900 | Buy Now |
DISTI #
71740514
|
RS | Heavy Duty CPU/PDU Power Cord C14 to C13 15 AMP 25FT | L-com PPA00002-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7900 | RFQ |
|
Onlinecomponents.com | Heavy Duty CPU/PDU Power Cord - C14 to C13 - 15 A | 0 |
|
$42.8200 / $56.6800 | Buy Now |
DISTI #
PPA00002-25F
|
L-com US | The most commonly used power cord in data centers, this cable is used to connect PCs to power distribution units (PDUs). It is essential to have the right length power cord in your data center. It maximizes organization and efficiency while preventing interference. Min Qty: 1 Package Multiple: 1 | 14 |
|
$38.5400 / $48.7900 | Buy Now |