Part Details for PPA00005-25F by L-com Inc
Overview of PPA00005-25F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PPA00005-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6160
|
Newark | High Temperature Power Cord - C14 To C15 - 15 Amp - 25 Ft - Black Rohs Compliant: Yes |L-Com PPA00005-25F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$63.1800 | Buy Now |
DISTI #
5073-PPA00005-25F-ND
|
DigiKey | HIGH TEMPERATURE POWER CORD - C1 Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.9140 / $52.1300 | Buy Now |
DISTI #
71740520
|
RS | High Temperature Power Cord - C14 to C15 - 15 Amp - 25 FT - Black | L-com PPA00005-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3900 | RFQ |
|
Onlinecomponents.com | High Temperature Power Cord - C14 to C15 - 15 Amp | 0 |
|
$41.5900 / $55.0600 | Buy Now |
DISTI #
77731121
|
Verical | Cable Assembly AC Power 7.5m C14 to C15 3 to 3 POS M-F 14AWG Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$37.4381 / $47.3900 | Buy Now |
DISTI #
3217505
|
element14 Asia-Pacific | HIGH TEMPERATURE POWER CORD - C14 TO C15 - 15 AMP - 25 FT - BLACK 07AH6160 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$50.7271 / $58.3376 | Buy Now |
DISTI #
3217505
|
Farnell | HIGH TEMPERATURE POWER CORD - C14 TO C15 - 15 AMP - 25 FT - BLACK 07AH6160 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 7 |
|
$67.8261 | Buy Now |
DISTI #
PPA00005-25F
|
L-com US | This power cable is commonly used on high temperature kitchen appliances like electric kettles. It can also be used in place of any C13 connector because it has the same pin configuration. The difference is that it is rated for 221 degrees rather than the 158 degree for C13 connectors. Min Qty: 1 Package Multiple: 1 | 42 |
|
$37.4400 / $47.3900 | Buy Now |