Part Details for PPA00007BL-08F by L-com Inc
Overview of PPA00007BL-08F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00007BL-08F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8295
|
Newark | Power Cord, Iec C13-Iec C20, 8 , Connector To Connector:Iec 320 C13 To Iec 320 C20, Cable Length - Metric:2.4M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Blue, Product Range:Ppa00007Bl Series, Cable Length - Imperial:8Ft |L-Com PPA00007BL-08F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$17.5900 | Buy Now |
DISTI #
5073-PPA00007BL-08F-ND
|
DigiKey | PC/PDU POWER CORD - C20 TO C13 - Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1820 / $22.6300 | Buy Now |
DISTI #
73604194
|
RS | PC/PDU Power Cord C20 to C13 15 Amp 8 FT Blue- | L-com PPA00007BL-08F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 | RFQ |
|
Onlinecomponents.com | PC/PDU Power Cord - C20 to C13 - 15 Amp - 8 FT - B | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
PPA00007BL-08F
|
L-com US | The L-com PPA00007BL-08F is a C20 to C13 that is common in connecting PCs to power distribution units (PDUs). This cord has a blue jacket and is popular for color coding in high cord density applications. The cable is built with 14 gauge wires and are rated for a maximum of 15 amps and maximum 250 volts. All cords are in stock and ready to ship at a moments notice. Min Qty: 1 Package Multiple: 1 | 4 |
|
$13.9000 / $17.5900 | Buy Now |