There are no models available for this part yet.
Overview of PPA00011GN-02F by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PPA00011GN-02F by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK8316
|
Newark | Power Cord, Nema 5-15P-Iec C13, 15A, 2 , Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:609.6Mm, Current Rating:15A, Voltage Rating:250V, Jacket Color:Green, Product Range:Ppa00011Gn Series |L-Com PPA00011GN-02F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.1900 | Buy Now | |
DISTI #
5073-PPA00011GN-02F-ND
|
DigiKey | UNIVERSAL CPU POWER CORD - NEMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.8000 | Buy Now | |
DISTI #
73600829
|
RS | Universal CPU Power Cord Nema 5-15P to C13 15 Amp 2 FT Green- | L-com PPA00011GN-02F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 | RFQ | |
Onlinecomponents.com | Universal CPU Power Cord - Nema 5-15P to C13 - 15 RoHS: Compliant | 0 |
|
$7.1900 / $9.5200 | Buy Now | ||
DISTI #
PPA00011GN-02F
|
L-com US | The L-com PPA00011GN-02F is a Nema 5-15p to C13 power cord with a green jacket. These cords are common for connecting PCs to a power source. The various color options we offer at L-com are popular in high cord density applications where the user needs to know which cord goes where through color coding. The PPA00011GN-02F is rated for max 15 amps and max 125 volts with SJT jacket. Min Qty: 1 Package Multiple: 1 | 18 |
|
$5.2100 / $6.5900 | Buy Now |