Part Details for PPA00022-10F by L-com Inc
Overview of PPA00022-10F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00022-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8333
|
Newark | Power Cord, Iec R/A C13-Iec C14, 10 , Connector To Connector:90° Iec 60320 C13 To Iec 60320 C14, Cable Length - Metric:3.05M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:Ppa00022 Series Rohs Compliant: Yes |L-Com PPA00022-10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$19.1900 | Buy Now |
DISTI #
5073-PPA00022-10F-ND
|
DigiKey | CPU/PDU POWER CORD - C14 TO C13 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6594 / $24.7000 | Buy Now |
DISTI #
73602387
|
RS | CPU/PDU Power CordC14 to C13 Left Angle10 Amp10FT- | L-com PPA00022-10F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | RFQ |
|
Onlinecomponents.com | CPU/PDU Power Cord - C14 to C13 Left Angle - 10 Am | 0 |
|
$16.8500 / $22.3000 | Buy Now |
DISTI #
4210635
|
element14 Asia-Pacific | POWER CORD, IEC R/A C13-IEC C14, 10' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.8792 / $35.4469 | Buy Now |
DISTI #
4210635
|
Farnell | POWER CORD, IEC R/A C13-IEC C14, 10' RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$25.7378 / $26.7118 | Buy Now |
DISTI #
PPA00022-10F
|
L-com US | L-com's PPA00022-10F line of power cords is in stock and ready to ship same day. The black 10 feet C14 to C13 left angle is perfect for tight spot applications in busy server rooms or behind cabinets. These 10 foot CPU/PDU power cord left angle C14 connector allows for the cord to be installed in areas where space is limited. This 10FT cable assemblies have 120 inch cord/cable length and CPU/PDU as primary application. Our PPA00022-10F is a 10 foot power cord, built from 18 AWG conductors rated for 10 amps. The 10 feet black power cords are most commonly used power cord in data centers, this cable is used to connect PCs to power distribution units (PDUs). These 10 amp 10 foot cord maximizes organization and efficiency while preventing interference. This 10 FT 18AWG black assembly is used for transmission of electrical power. The L-Com PPA00022-10F C14 to C13 power cords are common in server room and PDU applications. This 10 feet 250 volt rating cable assembly is essential to have the right length power cord in your data center. In the black 10 foot power cord the design/grade type is standard. Contact the technical experts at L-com for CPU/PDU power cord C14 to C13 left angle 10 Amp 10FT PPA00022-10F line of power cords and make your purchase online today. Min Qty: 1 Package Multiple: 1 | 206 |
|
$15.1600 / $19.1900 | Buy Now |