Part Details for PPA2123100KJ by Nichicon Corporation
Overview of PPA2123100KJ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA2123100KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPA2123100KJ-ND
|
DigiKey | CAP FILM 0.1UF 10% 1.2KVDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
198 In Stock |
|
$1.3088 / $3.4200 | Buy Now |
DISTI #
647-PPA2123100KJ
|
Mouser Electronics | Film Capacitors 1200 Vdc 0.1uf Cylindrical. axial RoHS: Compliant | 500 |
|
$1.3000 / $3.4200 | Buy Now |
Part Details for PPA2123100KJ
PPA2123100KJ CAD Models
PPA2123100KJ Part Data Attributes:
|
PPA2123100KJ
Nichicon Corporation
Buy Now
|
Compare Parts:
PPA2123100KJ
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |