Part Details for PPA2124200KR by Nichicon Corporation
Overview of PPA2124200KR by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA2124200KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPA2124200KR-ND
|
DigiKey | CAP FILM 2UF 10% 1.2KVDC AXIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PPA2124200KR
|
Mouser Electronics | Film Capacitors 1200 Vdc 2uf Cylindrical. axial RoHS: Compliant | 43 |
|
$8.5500 / $12.4900 | Buy Now |