Part Details for PPA2253330KS by Nichicon Corporation
Overview of PPA2253330KS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA2253330KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPA2253330KS-ND
|
DigiKey | CAP FILM 0.33UF 10% 2.5KVDC AXL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PPA2253330KS
|
Mouser Electronics | Film Capacitors 2500 Vdc 0.33uf Cylindrical. axial RoHS: Compliant | 0 |
|
$4.8100 / $5.4700 | Order Now |