There are no models available for this part yet.
Overview of PPB 80/12S by RADER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8323WCC46ARJZR7 | Analog Devices | WWD,MRb,PPb,200msTO,15ms/300ms | |
ADM8316WDZ30ARJZR7 | Analog Devices | WD,MRb,PPb,30msTO,102msWD,3.0V | |
ADM8316WBX30ARJZR7 | Analog Devices | WD,MRb,PPb,30msTO,102msWD,3.0V |
Price & Stock for PPB 80/12S by RADER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PPB-80/12S
|
TME | Transport wheel, Ø: 80mm, W: 32mm, 110kg, polypropylene, PPB Min Qty: 1 | 0 |
|
$1.0300 / $1.2700 | RFQ |