Part Details for PPC 1 5/S-NS/11 by Phoenix Contact
Overview of PPC 1 5/S-NS/11 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC 1 5/S-NS/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 11 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 38.5 mm - height: 27.1 mm - color: gray RoHS: Compliant | 0 |
|
$9.3800 / $11.9200 | Buy Now |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 11 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 38.5 mm - height: 27.1 mm - color: gray RoHS: Compliant | 0 |
|
$9.3800 / $11.9200 | Buy Now |