Part Details for PPC-112W-PK92AA by Advantech Co Ltd
Overview of PPC-112W-PK92AA by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10157072-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10144661-112W0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for PPC-112W-PK92AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6391
|
Newark | Panel Pc, 11.6", 1366 X 768P, Meter Display Type:Projected Capacitive, Display Size:291.7Mm X 186.6Mm, Display Resolution:1366 X 768 Pixels, Screen Size:11.6", Supply Voltage Min:-, Supply Voltage Max:12Vdc Rohs Compliant: Yes |Advantech PPC-112W-PK92AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.0000 | Buy Now |
DISTI #
2084-PPC-112W-PK92AA-ND
|
DigiKey | FANLESS PANEL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.0000 | Buy Now |
DISTI #
923-PPC-112W-PK92AA
|
Mouser Electronics | Panel PCs 4G RAM, 32GB flash and Android 11 preinstalled RoHS: Compliant | 1 |
|
$522.7500 | Buy Now |
DISTI #
74990804
|
RS | 4G RAM, 32GB flash and Android 11 preinstalled | Advantech PPC-112W-PK92AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$510.0000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$637.5000 | Buy Now |