Part Details for PPC-3100S-RB by Advantech Co Ltd
Overview of PPC-3100S-RB by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-3100S-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5504
|
Newark | Fanless Panel Pc, 10.4", 800 X 600P, Meter Display Type:Svga/Xga Tft Lcd Touch Screen, Display Size:272Mm X 217Mm, Display Resolution:800 X 600 Pixels, Screen Size:10.4", Supply Voltage Min:12Vdc, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Advantech PPC-3100S-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$887.0000 | Buy Now |
DISTI #
2084-PPC-3100S-RB-ND
|
DigiKey | FANLESS PANEL Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
923-PPC-3100S-RB
|
Mouser Electronics | Panel PCs RoHS: Compliant | 0 |
|
Order Now |