There are no models available for this part yet.
Overview of PPC-6191C-RTAE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PPC-6191C-RTAE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK5524
|
Newark | Configurable Panel Pc, 19", 1280 X 1024P, Meter Display Type:Tft Lcd Touch Screen, Display Size:454Mm X 379.8Mm, Display Resolution:1280 X 1024 Pixels, Screen Size:19", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Advantech PPC-6191C-RTAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,378.0000 | Buy Now | |
DISTI #
1588-PPC-6191C-RTAE-ND
|
DigiKey | CHASSIS PANEL PC 19" RES MINI IT Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |