There are no models available for this part yet.
Overview of PPC3180-12-1-ZN-TC10-CF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for PPC3180-12-1-ZN-TC10-CF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAE6911-00
|
Avnet Americas | Protection Cover For Use With MIL-DTL 26482 Series I/PAT 105 and 603/MIL-DTL 26482 Series II/MIL-DTL 83723 Series I and II 12 Shell Size Plug Circular Connectors Aluminum - Bulk (Alt: AAE6911-00) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5000 / $78.5800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$38.5000 / $78.5800 | Buy Now |
CAD Models for PPC3180-12-1-ZN-TC10-CF by TE Connectivity
Part Data Attributes for PPC3180-12-1-ZN-TC10-CF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|