Part Details for PPC3180-18-1-ZB-TC10-CF by TE Connectivity
Overview of PPC3180-18-1-ZB-TC10-CF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for PPC3180-18-1-ZB-TC10-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PPC3180-18-1-ZB-TC10-CF-ND
|
DigiKey | PPC3180-18-1-ZB-TC10-CF Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAE4229-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 26482 I/II and MIL-DTL 83723 I/II Circular Connectors 18Shell Size - Bulk (Alt: AAE4229-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$123.7434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$453.6100 / $1,153.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$453.6100 / $1,153.8000 | Buy Now |