Part Details for PPD3-12-1515 by TDK-Lambda Corporation
Overview of PPD3-12-1515 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for PPD3-12-1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967-PPD3121515
|
Mouser Electronics | Isolated DC/DC Converters - Other +/-15V@0.10A | 0 |
|
Order Now |
Part Details for PPD3-12-1515
PPD3-12-1515 CAD Models
PPD3-12-1515 Part Data Attributes
Alternate Parts for PPD3-12-1515
This table gives cross-reference parts and alternative options found for PPD3-12-1515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPD3-12-1515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPD3-12-1515 | Power Supply Module | TDK Corporation | PPD3-12-1515 vs PPD3-12-1515 |
PPD3-12-1515 | DC-DC Regulated Power Supply Module, 2 Output, 3W | International Rectifier | PPD3-12-1515 vs PPD3-12-1515 |