Part Details for PPFP190802BK1 by Hammond Manufacturing
Overview of PPFP190802BK1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPFP190802BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1857
|
Newark | Fan Panel, 5.25Inx19In, Enclosure Material:Metal, Body Color:Black, For Use With:Two 80 Mm Fans, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Metric:2Mm, External Height - Imperial:5.3" Rohs Compliant: Yes |Hammond PPFP190802BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1500 / $21.5900 | Buy Now |
DISTI #
HM5598-ND
|
DigiKey | FAN PANEL ASSEMBLY W/2 HOLES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$15.8873 / $20.7800 | Buy Now |
DISTI #
546-PPFP190802BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Panel 5.25" 2-Fan RoHS: Compliant | 1 |
|
$15.8800 / $20.7600 | Buy Now |
DISTI #
70166984
|
RS | Panel, Fan, 2, 5.25, Black, 3.15 in. fan size | Hammond Manufacturing PPFP190802BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1500 / $20.9700 | RFQ |
|
Onlinecomponents.com | rack - fan panel RoHS: Compliant | 0 |
|
$16.0900 / $21.3000 | Buy Now |
Part Details for PPFP190802BK1
PPFP190802BK1 CAD Models
PPFP190802BK1 Part Data Attributes
|
PPFP190802BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
PPFP190802BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |