Part Details for PPI0001497 by Aptiv PLC
Overview of PPI0001497 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPI0001497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-PPI0001497
|
Mouser Electronics | Automotive Connectors 48 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector RoHS: Compliant | 316 |
|
$2.5000 / $3.2100 | Buy Now |
DISTI #
PPI0001497
|
TTI | Automotive Connectors 48 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
PPI0001497-B
|
TTI | Automotive Connectors CMC 48W SEALED GREY RIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
PPI0001497
|
Avnet Abacus | Conn Housing F 48 POS ST Cable Mount (Alt: PPI0001497) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PPI0001497
|
Avnet Abacus | Conn Housing F 48 POS ST Cable Mount (Alt: PPI0001497) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |