Part Details for PPQ-100C by Mean Well
Overview of PPQ-100C by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPQ-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/15V/-15V/-5V@10A/2.6A/0.6A/0.6A - 101W RoHS: Compliant | 0 |
|
$43.1800 / $72.6100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 4 Outputs - 5V/15V/-15V/-5V@10A/2.6A/0.6A/0.6A - 101W RoHS: Compliant | 0 |
|
$43.1800 / $72.6100 | Buy Now |